- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC850C-AQ
Diotec Semiconductors
BC850C-AQ
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
Search Keywords: BC850CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC850C-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC850C-AQ RoHS compliant?
Yes, BC850C-AQ is RoHS compliant.
What is the lead time for BC850C-AQ?
The standard lead time for BC850C-AQ is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0167
6,000
$0.0140
9,000
$0.0140
27,000
$0.0132
51,000
$0.0126
102,000
$0.0123
252,000
$0.0119
501,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing