- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC850B
Diotec Semiconductors
BC850B
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C
Search Keywords: BC850B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC850B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC850B RoHS compliant?
Yes, BC850B is RoHS compliant.
What is the lead time for BC850B?
The standard lead time for BC850B is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0269
9,000
$0.0201
27,000
$0.0173
51,000
$0.0164
102,000
$0.0159
150,000
$0.0159
252,000
$0.0158
501,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing