- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC848CW
BC848CW
Diotec Semiconductors
BJT - SOT-323 - 30V - 100mA - NPN - 0.2W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-323 - 30V - 100mA - NPN - 0.2W - 150°C
Search Keywords: BC848CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC848CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0359
9,000
$0.0294
27,000
$0.0269
51,000
$0.0260
102,000
$0.0259
150,000
$0.0259
252,000
$0.0258
501,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing