- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC847S-AQ
BC847S-AQ
Diotec Semiconductors
BJT - SOT-363 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-363 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
Search Keywords: BC847SAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC847S-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0541
9,000
$0.0427
27,000
$0.0385
51,000
$0.0364
102,000
$0.0363
150,000
$0.0362
252,000
$0.0361
501,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing