- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC847BP
Diotec Semiconductors
BC847BP
BJT - DFN1006-3 - 45V - 100mA - NPN - 0.15W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - DFN1006-3 - 45V - 100mA - NPN - 0.15W - 150°C
Search Keywords: BC847BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC847BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is BC847BP RoHS compliant?
Yes, BC847BP is RoHS compliant.
What is the lead time for BC847BP?
The standard lead time for BC847BP is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260,000
can ship
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0189
30,000
$0.0183
50,000
$0.0179
100,000
$0.0175
150,000
$0.0173
250,000
$0.0169
500,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing