- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC847B-AQ
Diotec Semiconductors
BC847B-AQ
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C - AEC-Q101
Search Keywords: BC847BAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC847B-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC847B-AQ RoHS compliant?
Yes, BC847B-AQ is RoHS compliant.
What is the lead time for BC847B-AQ?
The standard lead time for BC847B-AQ is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0171
6,000
$0.0144
9,000
$0.0143
27,000
$0.0135
51,000
$0.0129
102,000
$0.0125
252,000
$0.0122
501,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing