- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC847B
Diotec Semiconductors
BC847B
BJT - SOT-23 - 45V - 100mA - NPN - 0.25W - 150°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | BC847B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |