- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC846S
Diotec Semiconductors
BC846S
BJT - SOT-363 - 65V - 100mA - NPN - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-363 - 65V - 100mA - NPN - 0.25W - 150°C
Search Keywords: BC846S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | BC846S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is BC846S RoHS compliant?
Yes, BC846S is RoHS compliant.
What is the lead time for BC846S?
The standard lead time for BC846S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
237,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0297
9,000
$0.0279
27,000
$0.0267
51,000
$0.0259
102,000
$0.0252
150,000
$0.0230
252,000
$0.0230
501,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing