- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC818-25
BC818-25
Diotec Semiconductors
BJT - SOT-23 - 25V - 800mA - NPN - 0.31W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 25V - 800mA - NPN - 0.31W - 150°C
Search Keywords: BC81825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC818-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0453
6,000
$0.0400
9,000
$0.0300
27,000
$0.0250
51,000
$0.0221
102,000
$0.0220
252,000
$0.0220
501,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing