- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC817K-40-AQ
BC817K-40-AQ
Diotec Semiconductors
BJT - SOT-23 - 45V - 500mA - NPN - 0.5W - 150°C - AEC-Q101
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
BJT - SOT-23 - 45V - 500mA - NPN - 0.5W - 150°C - AEC-Q101
Search Keywords: BC817K40AQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BC817K-40-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
2,760,000
可以发货
Minimum Order Quantity:
3000
多个:
3000
8 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
3,000
$0.0227
9,000
$0.0179
27,000
$0.0171
51,000
$0.0169
102,000
$0.0162
150,000
$0.0161
252,000
$0.0155
501,000 +
$0.0155
Click for Quote
Log in
解锁特价