- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC817K-25
Diotec Semiconductors
BC817K-25
BJT - SOT-23 - 45V - 500mA - NPN - 0.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 500mA - NPN - 0.5W - 150°C
Search Keywords: BC817K25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC817K-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC817K-25 RoHS compliant?
Yes, BC817K-25 is RoHS compliant.
What is the lead time for BC817K-25?
The standard lead time for BC817K-25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0248
9,000
$0.0196
27,000
$0.0187
51,000
$0.0184
102,000
$0.0177
150,000
$0.0169
252,000
$0.0162
501,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing