- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC817BPN
Diotec Semiconductors
BC817BPN
BJT - SOT-26 - 45V - 500mA - NPN+PNP - 0.3W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-26 - 45V - 500mA - NPN+PNP - 0.3W - 150°C
Search Keywords: BC817BPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC817BPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC817BPN RoHS compliant?
Yes, BC817BPN is RoHS compliant.
What is the lead time for BC817BPN?
The standard lead time for BC817BPN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3,000
$0.0358
6,000
$0.0336
12,000
$0.0322
27,000
$0.0317
51,000
$0.0304
102,000
$0.0303
150,000
$0.0278
252,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT