- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC817-40R13
Diotec Semiconductors
BC817-40R13
BJT - SOT-23 - 45V - 800mA - NPN - 0.31W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 800mA - NPN - 0.31W - 150°C
Search Keywords: BC81740R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC817-40R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is BC817-40R13 RoHS compliant?
Yes, BC817-40R13 is RoHS compliant.
What is the lead time for BC817-40R13?
The standard lead time for BC817-40R13 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0189
30,000
$0.0181
50,000
$0.0179
100,000
$0.0171
150,000
$0.0171
250,000
$0.0165
500,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing