- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-40WR13
Diotec Semiconductors
BC807-40WR13
BJT - SOT-323 - 45V - 500mA - PNP - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-323 - 45V - 500mA - PNP - 0.2W - 150°C
Search Keywords: BC80740WR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-40WR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is BC807-40WR13 RoHS compliant?
Yes, BC807-40WR13 is RoHS compliant.
What is the lead time for BC807-40WR13?
The standard lead time for BC807-40WR13 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0161
30,000
$0.0154
50,000
$0.0151
100,000
$0.0145
150,000
$0.0145
250,000
$0.0140
500,000 +
$0.0133
Click for Quote
Log in
to unlock special pricing