- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-40W
Diotec Semiconductors
BC807-40W
BJT - SOT-323 - 45V - 500mA - PNP - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-323 - 45V - 500mA - PNP - 0.2W - 150°C
Search Keywords: BC80740W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-40W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC807-40W RoHS compliant?
Yes, BC807-40W is RoHS compliant.
What is the lead time for BC807-40W?
The standard lead time for BC807-40W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0241
12,000
$0.0146
27,000
$0.0145
51,000
$0.0143
102,000
$0.0143
150,000
$0.0142
252,000
$0.0142
501,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing