- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-40R13
BC807-40R13
Diotec Semiconductors
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
Search Keywords: BC80740R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-40R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0137
30,000
$0.0123
50,000
$0.0123
100,000
$0.0120
150,000
$0.0116
250,000
$0.0116
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing