- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-25W
BC807-25W
Diotec Semiconductors
BJT - SOT-323 - 45V - 500mA - PNP - 0.225W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-323 - 45V - 500mA - PNP - 0.225W - 150°C
Search Keywords: BC80725W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-25W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0339
9,000
$0.0277
27,000
$0.0230
51,000
$0.0195
102,000
$0.0195
150,000
$0.0194
252,000
$0.0194
501,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing