- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-25
Diotec Semiconductors
BC807-25
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
Search Keywords: BC80725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BC807-25 RoHS compliant?
Yes, BC807-25 is RoHS compliant.
What is the lead time for BC807-25?
The standard lead time for BC807-25 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0202
12,000
$0.0132
27,000
$0.0118
51,000
$0.0114
102,000
$0.0114
252,000
$0.0113
501,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing