- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-16W
BC807-16W
Diotec Semiconductors
BJT - SOT-323 - 45V - 500mA - PNP - 0.225W
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-323 - 45V - 500mA - PNP - 0.225W
Search Keywords: BC80716W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC807-16W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0401
9,000
$0.0312
27,000
$0.0274
51,000
$0.0261
102,000
$0.0244
150,000
$0.0233
252,000
$0.0228
501,000 +
$0.0224
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments