- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC557BBK
BC557BBK
Diotec Semiconductors
BJT - TO-92BK - 45V - 100mA - PNP - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92BK - 45V - 100mA - PNP - 0.5W - 150°C
Search Keywords: BC557BBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC557BBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0349
10,000
$0.0229
25,000
$0.0216
50,000
$0.0186
100,000
$0.0185
150,000
$0.0185
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing