- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC557A
BC557A
Diotec Semiconductors
BJT - TO-92 - 45V - 100mA - PNP - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 45V - 100mA - PNP - 0.5W - 150°C
Search Keywords: BC557A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC557A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0240
8,000
$0.0212
12,000
$0.0188
28,000
$0.0156
52,000
$0.0152
100,000
$0.0147
252,000
$0.0147
500,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing