- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC547BBK
Diotec Semiconductors
BC547BBK
BJT - TO-92BK - 45V - 100mA - NPN - 0.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
BJT - TO-92BK - 45V - 100mA - NPN - 0.5W - 150°C
Search Keywords: BC547BBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC547BBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BC547BBK RoHS compliant?
Yes, BC547BBK is RoHS compliant.
What is the lead time for BC547BBK?
The standard lead time for BC547BBK is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
215,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0164
10,000
$0.0137
25,000
$0.0129
50,000
$0.0117
100,000
$0.0114
150,000
$0.0111
250,000
$0.0111
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing