- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC547B
BC547B
Diotec Semiconductors
BJT - TO-92 - 45V - 100mA - NPN - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 45V - 100mA - NPN - 0.5W - 150°C
Search Keywords: BC547B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC547B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0333
8,000
$0.0253
12,000
$0.0238
28,000
$0.0200
52,000
$0.0190
100,000
$0.0158
252,000
$0.0157
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments