- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC547ABK
BC547ABK
Diotec Semiconductors
BJT - TO-92BK - 45V - 100mA - NPN - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92BK - 45V - 100mA - NPN - 0.5W - 150°C
Search Keywords: BC547ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC547ABK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0181
10,000
$0.0152
25,000
$0.0142
50,000
$0.0129
100,000
$0.0125
150,000
$0.0122
250,000
$0.0122
500,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing