- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC547A
Diotec Semiconductors
BC547A
BJT - TO-92 - 45V - 100mA - NPN - 0.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BJT - TO-92 - 45V - 100mA - NPN - 0.5W - 150°C
Search Keywords: BC547A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC547A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BC547A RoHS compliant?
Yes, BC547A is RoHS compliant.
What is the lead time for BC547A?
The standard lead time for BC547A is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0164
8,000
$0.0137
12,000
$0.0129
28,000
$0.0129
52,000
$0.0117
100,000
$0.0114
252,000
$0.0111
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing