- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC338-16
BC338-16
Diotec Semiconductors
BJT - TO-92 - 25V - 800mA - NPN - 0.625W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 25V - 800mA - NPN - 0.625W - 150°C
Search Keywords: BC33816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC338-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0367
12,000
$0.0278
28,000
$0.0250
52,000
$0.0234
100,000
$0.0226
152,000
$0.0225
252,000
$0.0225
500,000 +
$0.0224
Click for Quote
Log in
to unlock special pricing