- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC337-40BK
Diotec Semiconductors
BC337-40BK
BJT - TO-92BK - 45V - 800mA - NPN - 0.625W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
BJT - TO-92BK - 45V - 800mA - NPN - 0.625W - 150°C
Search Keywords: BC33740BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC337-40BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BC337-40BK RoHS compliant?
Yes, BC337-40BK is RoHS compliant.
What is the lead time for BC337-40BK?
The standard lead time for BC337-40BK is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0182
25,000
$0.0164
50,000
$0.0153
100,000
$0.0147
150,000
$0.0146
250,000
$0.0141
500,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing