- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC337-16BK
BC337-16BK
Diotec Semiconductors
BJT - TO-92BK - 45V - 800mA - NPN - 0.625W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92BK - 45V - 800mA - NPN - 0.625W - 150°C
Search Keywords: BC33716BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC337-16BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0182
25,000
$0.0164
50,000
$0.0153
100,000
$0.0147
150,000
$0.0146
250,000
$0.0141
500,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing