- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC328-40
BC328-40
Diotec Semiconductors
BJT - TO-92 - 25V - 800mA - PNP - 0.625W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 25V - 800mA - PNP - 0.625W - 150°C
Search Keywords: BC32840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC328-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0374
12,000
$0.0300
28,000
$0.0250
52,000
$0.0249
100,000
$0.0242
152,000
$0.0241
252,000
$0.0241
500,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing