- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC327-25
Diotec Semiconductors
BC327-25
BJT - TO-92 - 45V - 800mA - PNP - 0.625W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BJT - TO-92 - 45V - 800mA - PNP - 0.625W - 150°C
Search Keywords: BC32725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BC327-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BC327-25 RoHS compliant?
Yes, BC327-25 is RoHS compliant.
What is the lead time for BC327-25?
The standard lead time for BC327-25 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
Manufacturer Stock:
416,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0334
12,000
$0.0323
28,000
$0.0314
52,000
$0.0293
100,000
$0.0286
152,000
$0.0283
252,000
$0.0278
500,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing