- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAW56
Diotec Semiconductors
BAW56
Small Signal Diode - SOT-23 - 85V - 0.21A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOT-23 - 85V - 0.21A - 150°C
Search Keywords: BAW56
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | BAW56 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is BAW56 RoHS compliant?
Yes, BAW56 is RoHS compliant.
What is the lead time for BAW56?
The standard lead time for BAW56 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
3,000
$0.0118
6,000
$0.0107
9,000
$0.0107
27,000
$0.0104
51,000
$0.0102
102,000
$0.0100
252,000
$0.0094
501,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing