- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV99L
BAV99L
Diotec Semiconductors
Small Signal Diode - SOT-23 - 100V - 0.215A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOT-23 - 100V - 0.215A - 150°C
Search Keywords: BAV99L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV99L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0308
9,000
$0.0258
27,000
$0.0242
51,000
$0.0228
102,000
$0.0221
150,000
$0.0208
252,000
$0.0208
501,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing