- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV70-C
BAV70-C
Diotec Semiconductors
Small Signal Diode - SOT-23 - 70V - 0.21A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOT-23 - 70V - 0.21A - 150°C
Search Keywords: BAV70C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV70-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0129
9,000
$0.0108
27,000
$0.0102
51,000
$0.0097
102,000
$0.0096
150,000
$0.0090
252,000
$0.0088
501,000 +
$0.0084
Click for Quote
Log in
to unlock special pricing