- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV70
Diotec Semiconductors
BAV70
Small Signal Diode - SOT-23 - 100V - 0.21A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOT-23 - 100V - 0.21A - 150°C
Search Keywords: BAV70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is BAV70 RoHS compliant?
Yes, BAV70 is RoHS compliant.
What is the lead time for BAV70?
The standard lead time for BAV70 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
Manufacturer Stock:
870,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0389
6,000
$0.0379
9,000
$0.0375
27,000
$0.0371
51,000
$0.0338
102,000
$0.0328
252,000
$0.0316
501,000 +
$0.0315
Click for Quote
Log in
to unlock special pricing