- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV23I
Diotec Semiconductors
BAV23I
Small Signal Diode - SOT-23 - 250V - 0.22A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOT-23 - 250V - 0.22A - 150°C
Search Keywords: BAV23I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV23I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAV23I RoHS compliant?
Yes, BAV23I is RoHS compliant.
What is the lead time for BAV23I?
The standard lead time for BAV23I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0194
12,000
$0.0153
27,000
$0.0146
51,000
$0.0144
102,000
$0.0138
252,000
$0.0132
501,000 +
$0.0126
Click for Quote
Log in
to unlock special pricing