- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV21WS
Diotec Semiconductors
BAV21WS
Small Signal Diode - SOD-323F - 250V - 0.2A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOD-323F - 250V - 0.2A - 150°C
Search Keywords: BAV21WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV21WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is BAV21WS RoHS compliant?
Yes, BAV21WS is RoHS compliant.
What is the lead time for BAV21WS?
The standard lead time for BAV21WS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155,900
Can Ship immediately
Manufacturer Stock:
3,585,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0260
6,000
$0.0254
9,000
$0.0251
27,000
$0.0194
51,000
$0.0174
102,000
$0.0168
252,000
$0.0168
501,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing