- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV21
Diotec Semiconductors
BAV21
Small Signal Diode - DO-35 - 200V - 0.25A - 200°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Small Signal Diode - DO-35 - 200V - 0.25A - 200°C
Search Keywords: BAV21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BAV21 RoHS compliant?
Yes, BAV21 is RoHS compliant.
What is the lead time for BAV21?
The standard lead time for BAV21 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,870
Can Ship immediately
Manufacturer Stock:
730,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0133
10,000
$0.0121
25,000
$0.0117
50,000
$0.0114
100,000
$0.0107
150,000
$0.0106
250,000
$0.0105
500,000 +
$0.0104
Click for Quote
Log in
to unlock special pricing