- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV20WS
Diotec Semiconductors
BAV20WS
Small Signal Diode - SOD-323F - 200V - 0.2A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOD-323F - 200V - 0.2A - 150°C
Search Keywords: BAV20WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV20WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAV20WS RoHS compliant?
Yes, BAV20WS is RoHS compliant.
What is the lead time for BAV20WS?
The standard lead time for BAV20WS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0277
6,000
$0.0271
9,000
$0.0267
27,000
$0.0233
51,000
$0.0217
102,000
$0.0211
252,000
$0.0211
501,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing