- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV199W
Diotec Semiconductors
BAV199W
Small Signal Diode - SOT-323 - 85V - 0.14A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOT-323 - 85V - 0.14A - 150°C
Search Keywords: BAV199W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV199W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAV199W RoHS compliant?
Yes, BAV199W is RoHS compliant.
What is the lead time for BAV199W?
The standard lead time for BAV199W is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0546
9,000
$0.0283
27,000
$0.0251
51,000
$0.0232
102,000
$0.0224
150,000
$0.0223
252,000
$0.0223
501,000 +
$0.0222
Click for Quote
Log in
to unlock special pricing