- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV103
BAV103
Diotec Semiconductors
Diode - Superfast - MiniMelf - 300V - 0.2A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - MiniMelf - 300V - 0.2A - 50ns - 175°C
Search Keywords: BAV103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0352
7,500
$0.0330
25,000
$0.0311
50,000
$0.0299
100,000
$0.0284
150,000
$0.0272
250,000
$0.0272
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing