- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV101
Diotec Semiconductors
BAV101
Diode - Superfast - MiniMelf - 110V - 0.2A - 50ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Superfast - MiniMelf - 110V - 0.2A - 50ns - 175°C
Search Keywords: BAV101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is BAV101 RoHS compliant?
Yes, BAV101 is RoHS compliant.
What is the lead time for BAV101?
The standard lead time for BAV101 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0331
7,500
$0.0320
25,000
$0.0307
50,000
$0.0300
100,000
$0.0278
150,000
$0.0274
250,000
$0.0269
500,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing