- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV100
BAV100
Diotec Semiconductors
Diode - Superfast - MiniMelf - 60V - 0.2A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - MiniMelf - 60V - 0.2A - 50ns - 175°C
Search Keywords: BAV100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAV100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0905
5,000
$0.0902
10,000
$0.0628
25,000
$0.0584
50,000
$0.0532
100,000
$0.0529
150,000
$0.0526
250,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing