- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54WT
Diotec Semiconductors
BAT54WT
Schottky - SOD-523 - 40V - 300mA - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-523 - 40V - 300mA - 125°C
Search Keywords: BAT54WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAT54WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is BAT54WT RoHS compliant?
Yes, BAT54WT is RoHS compliant.
What is the lead time for BAT54WT?
The standard lead time for BAT54WT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0327
8,000
$0.0274
12,000
$0.0258
28,000
$0.0241
52,000
$0.0211
100,000
$0.0207
252,000
$0.0200
500,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing