- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54W
Diotec Semiconductors
BAT54W
Schottky - SOT-323 - 30V - 0.2A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOT-323 - 30V - 0.2A - 150°C
Search Keywords: BAT54W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAT54W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAT54W RoHS compliant?
Yes, BAT54W is RoHS compliant.
What is the lead time for BAT54W?
The standard lead time for BAT54W is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3,000
$0.0320
9,000
$0.0247
27,000
$0.0208
51,000
$0.0203
102,000
$0.0197
150,000
$0.0197
252,000
$0.0196
501,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing