- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54SDW-AQ
BAT54SDW-AQ
Diotec Semiconductors
Schottky Diode - SOT-363 - 30V - 0.2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode - SOT-363 - 30V - 0.2A - 150°C
Search Keywords: BAT54SDWAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAT54SDW-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0432
6,000
$0.0406
12,000
$0.0388
27,000
$0.0383
51,000
$0.0367
102,000
$0.0353
150,000
$0.0352
252,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing