- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54S-AQ
BAT54S-AQ
Diotec Semiconductors
Schottky - SOT-23 - 30V - 0.2A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOT-23 - 30V - 0.2A - 150°C - AEC-Q101
Search Keywords: BAT54SAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAT54S-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0260
9,000
$0.0205
27,000
$0.0196
51,000
$0.0193
102,000
$0.0185
150,000
$0.0185
252,000
$0.0178
501,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments