- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS70-05E
BAS70-05E
Diotec Semiconductors
Schottky - SOT-523 - 70V - 70mA - 125°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOT-523 - 70V - 70mA - 125°C
Search Keywords: BAS7005E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS70-05E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0248
12,000
$0.0233
28,000
$0.0223
52,000
$0.0217
100,000
$0.0211
152,000
$0.0210
252,000
$0.0192
500,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing