- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS70-04W-AQ
Diotec Semiconductors
BAS70-04W-AQ
Schottky - SOT-323 - 70V - 70mA - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOT-323 - 70V - 70mA - 150°C - AEC-Q101
Search Keywords: BAS7004WAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS70-04W-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAS70-04W-AQ RoHS compliant?
Yes, BAS70-04W-AQ is RoHS compliant.
What is the lead time for BAS70-04W-AQ?
The standard lead time for BAS70-04W-AQ is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0355
6,000
$0.0333
12,000
$0.0319
27,000
$0.0314
51,000
$0.0301
102,000
$0.0301
150,000
$0.0290
252,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing