- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS70-04W
Diotec Semiconductors
BAS70-04W
Schottky - SOT-323 - 70V - 70mA - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOT-323 - 70V - 70mA - 150°C
Search Keywords: BAS7004W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS70-04W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAS70-04W RoHS compliant?
Yes, BAS70-04W is RoHS compliant.
What is the lead time for BAS70-04W?
The standard lead time for BAS70-04W is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0277
9,000
$0.0218
27,000
$0.0209
51,000
$0.0206
102,000
$0.0197
150,000
$0.0188
252,000
$0.0180
501,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing