- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS521WT-AQ
BAS521WT-AQ
Diotec Semiconductors
Small Signal Diode - SOD-523 - 300V - 0.225A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-523 - 300V - 0.225A - 150°C
Search Keywords: BAS521WTAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS521WT-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0255
12,000
$0.0239
28,000
$0.0229
52,000
$0.0223
100,000
$0.0216
152,000
$0.0216
252,000
$0.0208
500,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing